Molex Super Sabre™ 连接器

Molex Super Sabre™ 为一款大电流电源互连系统,设计用于需要灵活配置的各种应用。具有以下特性:带四个电触点的扁平端子设计、两个配接端的完全隔离端子、正电平锁存器和 TPA(端子位置保证)功能、镀银接口及可选的 UL1950“Finger Test”认证刀片。Super Sabre 提供每刀片 30.0A 电流以及具有各种电源和电源/信号选项的 600V 电压。该系统的唯一电源/信号组合,使得设计人员能够通过单个连接器外壳来配接高电流和低电流源(低于 5.0A),同时还能减小整个互连封装的尺寸和成本。Super Sabre 非常适合于网络与电信、电器/大型家电、汽车、用于 100 至 600W 装置的电源及医疗应用。

特性

  • Current rating 34.0A per blade and 600V
    • Provides excellent current density in a low-profile, small-pitch solution
  • Hybrid power and signal mating combinations for wire-to-wire and wire-to-board applications
    • Design flexibility with significant space and cost savings
  • Flat blade terminal design has four points of electrical contact
    • Provides reliable redundant electrical connections
  • Fully isolated terminals on both mating sides
    • Protection against damage or shock
  • Positive latch and TPA features (Terminal Position Assurance)
    • Prevents accidental disengagement with mating plug or header
  • Silver-plated interface
    • Provides high-performance connections that eliminate fretting corrosion concerns
  • UL1950 "Finger Test" certified blade (optional)
    • Meets "Finger Test" requirements for many consumer applications

应用

  • Networking and Telecommunications
    • Switches
    • Servers
    • Base stations
    • Power supplies
    • Fan / blower racks
  • Appliances / White Goods
    • Ranges
    • Refrigerators
    • Laundry equipment
    • Vacuums
    • Air conditioners
  • Automotive
    • Commercial vehicles
  • Medical
    • Patient monitors
    • Diagnostic imaging
    • Therapeutic devices
  • Power Supplies
    • 100 to 600W units

视频

Power Products

图表 - Molex Super Sabre™ 连接器
发布日期: 2013-11-26 | 更新日期: 2022-10-13