Molex zQSFP I/O连接器
Molex zQuad小波形因数可插拔加(zQSFP+TM)互连解决方案专为高密度互连应用而设计,符合SFF-8665 QSFP28标准。该系统组件包括SMT连接器、以及堆叠式集成2×1、2×2和2×3连接器和屏蔽罩。Molex的zQSFP+TM SMT连接器支持全新的100Gbps以太网和100Gbps InfiniBand* (IB)增强型数据速率(EDR)应用。EDR应用包括四条高速差分信号通道,每条通道的数据速率可达25Gbps。优先耦合设计采用窄边耦合、空白和成形接头几何结构和嵌件成型来优化电气性能。zQSFP+TM 连接器使用与QSFP+相同的插配接口,可以向后兼容现有连接器、屏蔽罩和电缆组件。TM EMI屏蔽罩设计采用高级散热系统,提供高水平的散热性能,可满足下一代系统功率要求。压铸设计包含到PCB的螺丝旋紧选件,可提高对电路板的附着力。弹簧指设计提供最佳的EMI接地性能,并可留出更多的空间来布线高速走线。特性
- 25Gbps data rate with potential up to 40Gbps
- Meets or exceeds current requirements for 100Gigabit Ethernet and InfiniBand EDR 4X applications
- Supports current 10Gbps Ethernet and 16Gbps Fibre Channel applications
- Scalable for next-generation applications
- Provides superior signal integrity (SI) performance
- Identical mating interface as the QSFP+ connector
- Backward compatible with QSFP+ form factor to extend the life of existing platforms and enhance cost-effectiveness
应用
- Data / communications
- Servers
- Storage
- Networking
- Network interface
- Storage
- Test and measurement equipment
- Telecommunications
- Cellular infrastructure
- Hubs
- Servers
- Switches
视频
Interconnect Solutions Diagram
Additional Resources
发布日期: 2013-12-18
| 更新日期: 2023-06-01