Molex 0.30mm Easy-On FPC Connectors
Molex 0.30mm-Pitch Easy-On SMT Connectors include a wide range of ultra-low-profile SMT FPC connectors designed for tight-packaging applications. These connectors are available in a variety of fine-pitch options, including push and flip-type actuators, which feature pre-assembled covers that secure the connection between the FFC-FPC and the connector terminals. The Easy-On actuator provides easy FPC cable insertion with an audible "click" when mated and a reliable FPC connection with Molex's cable retention feature. Designed to meet the downsizing needs of electronic equipment manufacturers, the portfolio includes dual contacts, narrow-width variants for further space savings, and various cable tab and actuator locking styles for additional cable alignment and retention.With a wide range of design options, Molex 0.30mm-Pitch Easy-On SMT Connectors are well-suited for applications requiring an overall compact size, such as digital still cameras, digital video cameras, mobile devices, portable audio equipment, portable GPS equipment, and other handheld devices.
2.85mm Depth Expansion
Molex 0.30mm Easy-On FPC Connectors have been expanded to include the 503566 Series FPC Connectors. The series offers the narrowest depth (2.85mm) of any Molex 0.30mm pitch version. The design allows manufacturers to reduce size while adding functionality in tight-packaging mobile applications.
Features
- Compact depth, height, and length features offer space savings for mobile device applications
- Robust solder tabs (nails) secure PCB retention and strain relief for solder tail joints
- ZIF and LIF options allow for repeat cycling with minimum wear
- Robust terminal and actuator designs offer higher contact and cable retention reliability
- Nickel barrier plating provides protection against flux wicking
Applications
- Automotive electronics
- Compact, handheld devices
- Cell phones
- Tablet PCs
- Portable audio/GPS equipment
- Digital still/video cameras
发布日期: 2013-01-18
| 更新日期: 2023-05-03