Molex 0.50mm Easy-On Front-Flip FFC/FPC Connectors
Molex 0.50mm Pitch Easy-On Front-Flip FFC/FPC Connectors feature a robust Easy-On actuator and cable-tab. The actuator rotates back 115° to provide a wide access area for cable insertion and extraction. The cable-tab feature provides cable guidance and ensures secure retention. Constructed using high-temperature materials, these connectors meet rigorous environmental standards, including RoHS and halogen-free requirements. Molex 0.50mm Pitch Easy-On Front-Flip FFC/FPC Connectors are well-suited for LCD and PDP flat-panel displays, optical disk drives, car audio, notebook PC, tablet PC, portable game LCDs, and personal navigation equipment. The Easy-On family includes a 1.90mm height single-bottom contact connector.
Features
- Low-profile and compact design
- Cable-retention feature
- Easy-On actuator opens 115° to facilitate easy cable insertion and extraction
- High-temperature material
- Low halogen compliant
- RoHS compliant
Specifications
- Electrical
- 50V voltage
- 0.5A max. current
- 40mΩ max. contact resistance
- 150VAC dielectric withstanding voltage
- 50MΩ minimum insulation resistance
- Mechanical
- 20 cycles durability
- -20 to +85°C operating temperature range
- Physical
- Liquid crystal polymer, black housing
- Phosphor bronze contact
- Gold contact area
- Nickel underplating
Applications
- LCD and PDP flat-panel displays
- Optical disk drives
- Car audio
- Notebook PCs
- Tablet PCs
- Portable game LCDs
- Personal navigation equipment
Connector Overview
Videos
发布日期: 2012-02-22
| 更新日期: 2025-11-17