Oplink Optical Isolators/Hybrid Components

Oplink Optical Isolators/Hybrid components include a variety of fiber optic isolators and hybrid coupler/isolator components. The isolators include single-mode single-stage and single-mode dual-stage devices. Oplink WTIH series combines a wavelength division multiplexer, tap coupler, and an isolator in a compact package. TCIH series is a tap coupler and isolator hybrid combination based on a patented athermal platform for optical devices. WDIH series hybrid devices combine a 980/1550 (1585)nm filter and a C-band 1550nm (or L-band 1585nm) polarization-insensitive optical isolator.

Features

  • OIAS / OIDS / OISS
    • Single mode single stage and single mode dual stage fiber optic isolators
  • TCIH 
    • Tap coupler and isolator hybrid combination based on a patented athermal platform for optical devices
  • WDIH 
    • Hybrid devices combining a 980/1550 (1585)nm filter and a C-band 1550nm (or L-band 1585nm) polarization insensitive optical isolator
  • WTIH 
    • Combines a wavelength division multiplexer, tap coupler, and an isolator in a compact package
发布日期: 2016-05-16 | 更新日期: 2022-03-11