Monolithic Power Systems (MPS) MPM3805/A/B Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPM3805 / MPM3805A / MPM3805B Synchronous Step-Down Converters feature an integrated inductor in a small surface-mount QFN-12 package (2.5mm x 3.0mm x 0.9mm). These MPS devices achieve 0.6A continuous output current from a 2.5V to 6V input voltage with excellent load and line regulation. The MPM3805A and MPM3805B are AEC-Q100 qualified. Typical applications for MPS MPM3805 / MPM3805A / MPM3805B Synchronous Step-Down Converters are automotive ECUs, rear cameras, eCall systems, infotainment systems, storage (SSD/HDD), and much more.

Features

  • Guaranteed industrial/automotive temperature
  • Wide 2.5V to 6V operating input range
  • Fixed 1.2V output
  • Up to 0.6A peak output current
  • 100% duty cycle in dropout mode
  • Forced continuous conduction mode (CCM)
  • EN and power good for power sequencing
  • Cycle-by-cycle overcurrent protection
  • Short-circuit protection with hiccup mode
  • Requires only two external ceramic capacitors
  • 2.5mm x 3.0mm x 0.9mm QFN-12 package
  • AEC-Q100 Grade 1 qualified (MPM3805A and MPM3805B)

Applications

  • Automotive ECUs
  • Rear cameras
  • eCall systems
  • Telematics
  • Infotainment systems
  • Low voltage I/O system power
  • LDO replacement
  • Power for portable products
  • Storage (SSD/HDD)
  • Space-limited applications

Typical Applications

发布日期: 2015-03-06 | 更新日期: 2023-04-07