Morse Micro HaLowLink 2 Long Range Sub-1GHz Wi-Fi® Gateways

Morse Micro HaLowLink 2 Long Range Sub-1GHz Wi-Fi® Gateways are designed to unlock the full potential of Morse Micro’s Wi-Fi HaLow technology. Engineered for superior wireless range and performance, HaLowLink 2 delivers reliable connectivity across diverse regions worldwide. An intuitive design and advanced capabilities make deploying a Wi-Fi HaLow network easy. HaLowLink 2 operates as a router, access point, and extender, enabling users to quickly build network-optimized HaLow-enabled devices.

Powered by Morse Micro’s high-performance MM8108 8MHz chipset and Wi-Fi-certified, the HaLowLink 2 brings the extended range and low-power benefits of Wi-Fi HaLow to life, perfect for Internet of Things (IoT) applications and large-scale environments. Plus, when paired with a second HaLowLink 2, it can create 2.4GHz Wi-Fi hotspots far beyond the reach of traditional Wi-Fi, ensuring robust connectivity for non-HaLow devices.

Features

  • Offers increased wireless range and performance
  • Intuitive design and powerful capabilities
  • Functions as a Wi-Fi HaLow router, access point, and extender
  • Paired with the high-performing MM8108 8MHz chipset
  • Creates 2.4GHz Wi-Fi hotspots when paired with a second HaLowLink 2
  • Supported in the USA, Canada, Australia, the UK, Europe, and Japan
  • Plug-and-play connectivity

Applications

  • IoT and IoT 2.0 deployments
  • Smart cities and large‑scale infrastructures
  • Industrial and commercial campuses
  • Agriculture and rural deployments
  • Logistics and warehouse management
  • Backhaul and connectivity extensions

Specifications

  • Hardware
    • AzureWave AW-HM677 Wi-Fi HaLow module
    • Morse Micro MM8108 802.11ah radio
    • Mediatek MT7603E 2x2 802.11n radio with internal antennas
    • Mediatek MT7621 CPU
    • 256MB DRAM memory
    • 32MB NAND Flash storage
    • Up to 26dBm TX power [limited to 14dbm in EU (including the UK) and 16dBm in Japan]
    • 5V, 2A power
    • 0°C to +40°C temperature range
    • 5% to 95% operating humidity, non-condensing
    • 88mm x 68mm x 24mm dimensions
    • Weight
      • 102g for the HaLowLink only
      • 168g for the HaLowLink + stand + antenna
  • Software
    • Based on OpenWrt 23.05
    • Web UI and SSH/CLI configuration
    • Status dashboard
    • Wizards for easy configuration
    • Streamlined software upgrades via online server
  • Interfaces
    • 1x USB Type-C® port (power and Ethernet data)
    • 2x Gigabit Ethernet ports
    • 2.4GHz 2x2 Wi-Fi (802.11n)
    • HaLow Wi-Fi (802.11ah)
    • Mode button

Use Cases

Infographic - Morse Micro HaLowLink 2 Long Range Sub-1GHz Wi-Fi® Gateways

In the Box

Mechanical Drawing - Morse Micro HaLowLink 2 Long Range Sub-1GHz Wi-Fi® Gateways
发布日期: 2026-01-14 | 更新日期: 2026-04-16