Xsens / Movella MTi 100 Development Kits

Xsens / Movella MTi 100 Development Kits are designed to work with Xsens / Movella MTi 100 Sensor Modules. The Xsens / Movella kit and extensive MT software suite offer software and hardware for instant characterization and prototyping. The MTi 100 Development Kits are ideal for first-time users and offer a great solution to start the development process.

Features

  • Includes MT Software Suite for easy application integration
    • MT Manager is a user-friendly graphical user interface (GUI) that enables recording and playback of data
    • MT Software Development Kit (SDK) for self-developing software to communicate with the sensor
      • Example code and API for C, C++, C#, Python, and MATLAB programming languages
      • Example drivers for Nucleo/STM32 and Robotic Operating System (ROS)
      • Magnetic field mapper (GUI and SDK) for conducting magnetic calibration
      • Third-party compatibility with various hardware and software
  • Facilitates working with 3D motion tracking technology
  • Connect easily to PCs and other hardware via plug-and-play access
  • Available on all interfaces (MTi/600 series development kits)
  • Includes all required accessories

Kit Contents

  • MTi-30, MTi-100, MTi-200, MTi-300, or MTi-G-710 modules
  • MT Software Suite
  • USB cable
  • Case
发布日期: 2020-03-09 | 更新日期: 2025-10-23