Xsens / Movella MTi 600 Development Kits

Xsens / Movella MTi 600 Development Kits are designed to work with Xsens / Movella MTi 600 Sensor Modules, and first-time users are advised to start with these kits.

Xsens / Movella MT Software Suite for the development kit can be downloaded for free on the Xsens / Movella website. This software gives easy access to Xsens / Movella products, allowing users to configure and integrate the MTi 600 Sensor Modules into applications. The MT Software Suite offers a specially developed, easy-to-use graphical user interface and drivers for various operating systems and other useful tools.

A Starter Kit is like a DK and is used for Robust MTi 600-Series Rugged IP68 modules but does not include a development board.

IP51 Module Development Kits

Development Kits Include: MTi Sensor module, 600 Series Development board, CA-MTi-FLAT ribbon cable, Micro USB cable, and GNSS daughter card/antenna for GNSS/INS or RTK units

MTi-630-DK (AHRS) - Attitude and heading reference systems (AHRS) which uses sensor fusion to deliver data on roll, pitch, and yaw, also known as heading, and all functionality of the (VRU) and (IMU).

MTi-670-DK (GNSS) -  GNSS/INS product that offers all IMU data as well as complete orientation and position/velocity/time data and includes a uBlox GNSS receiver on the development board or option to use an external GNSS receiver.

MTi-680-DK (GNSS + RTK) - GNSS/INS product that offers all IMU data as well as complete orientation and position/velocity/time data up to CM-Level position and includes a uBlox RTK GNSS receiver on the development board or option to use an external GNSS receiver.

IP68 Housing Starter Kits

Starter Kits Include an MTi Sensor module, USB Converter dongle CA-USB-CONV, 12-pin host cable CA-MP-MTI-12, and GNSS antenna and cable accessories for GNSS/INS or RTK units.

MTi-630R-SK (AHRS) - Attitude and heading reference systems (AHRS) offer an IP68 rating and use a sensor and sensor fusion algorithm to deliver data on a drift-free roll, pitch, and true North-referenced yaw.

MTi-670G-SK (GNSS) - GNSS/INS product that offers all IMU data as well as full orientation and position/velocity/time data and includes a uBlox GNSS receiver inside the unit.

MTi-680G-SK (GNSS + RTK) - GNSS/INS product that offers all IMU data as well as full orientation and position/velocity/time data up to CM-Level position and includes a uBlox RTK GNSS receiver inside the unit.

Applications

  • Robotics
  • Autonomous ground vehicles
  • Drones
  • AgTech
  • Autonomous mobile robots
  • EVTOL
  • Unmanned underwater vehicles
  • 3D mapping
  • Automotive
  • Marine wave sensors

Videos

发布日期: 2019-07-23 | 更新日期: 2024-12-23