Xsens / Movella MTI-670G Rugged IP68 GNSS/INS Module

Xsens / Movella MTI-670G Rugged IP68 GNSS/INS Module is lightweight yet durable to withstand harsh environments. This Global Navigation Satellite System / Inertial Navigation System (GNSS / INS) utilizes an internal GNSS receiver to enable robust, sub-meter level positioning and orientation tracking. The Xsens / Movella MTi-670G features rugged housing and an IP68 rating. This all-in-one navigation solution is designed for easy integration and seamless interfacing with other equipment. The MTI-670G Rugged IP68 GNSS/INS Module is supported by the free MT Software Suite, which includes a software development kit (SDK), example codes, drivers for many platforms, and MT Manager, the graphical user interface (GUI) for Windows/Linux.

Features

  • Includes u-blox Max-8 GNSS receiver inside
  • Rugged, IP68-rated GNSS/INS
  • 0.2° roll/pitch and sub-meter level position accuracy
  • 4.5V to 24V input voltage
  • -40°C to +85°C operating temperature range
  • Fully supported by the free MT Software Suite
  • Interface supported by CAN, RS232, and USB via the Starter Kit

Applications

  • Robotics
  • Autonomous ground vehicles
  • Drones
  • AgTech
  • Autonomous mobile robots
  • EVTOL
  • Automotive
  • Marine wave sensors
  • Surveying
  • Aerospace/aerial vehicles

Videos

发布日期: 2021-06-14 | 更新日期: 2023-06-05