MultiTech MTUDK2-ST-CELL.R1 Universal Developer Kit
MultiTech MTUDK2-ST-CELL.R1 Universal Developer Kit supports development with cellular SocketModem® (MTSMC), (MTQ), and (MTQN). This developer board streamlines the development process and evaluates the device and its applications. The MTUDK2-ST-CELL.R1 developer kit features a 6V to 12V power input range, a selectable 3.3V or 5V onboard power supply, and an Arduino shield socket. This developer kit comes with USB and serial interfaces, an RS-232 DB-9 connector for the serial interface, and a USB port for embed development environment.Features
- 6V to 12V power input
- USB and serial interfaces
- USB port for mbed development environment
- RS-232 DB-9 connector for serial interface
- Arduino shield socket
- Selectable 3.3V or 5V onboard power supply
发布日期: 2023-04-04
| 更新日期: 2025-08-19