Murata Electronics CSTCR CERALOCK® Resonators
Murata CSTCR CERALOCK® Resonators are SMD resonators used for general consumer applications, full-speed USB, and automotive functions. These resonators offer a built-in load capacitor that eliminates the need for an external load capacitor. The CSTCR resonators come in a small package with a low profile and provide high-density mounting. These resonators feature a wide temperature range. Murata CSTCR CERALOCK resonators are available with standard frequency tolerance for both automotive and consumer/industrial applications.Features
- Built-in load capacitor
- External load capacitor not required
- Small package and low profile
- High-density mounting
- 4MHz to 7.99MHz frequency range
- Wide temperature range
- Available in standard frequency tolerance for both automotive and consumer/industrial applications
发布日期: 2011-03-01
| 更新日期: 2025-07-11