Murata Electronics LQG Multilayer Type Inductors
Murata Electronics LQG Inductors feature a multilayer structure that provides a good overall balance between the L value tolerance, rated current, and size. The series offers 600mA to 700mA current range, 4.7nH to 6.2nH inductance range, and 100MHz inductance test frequency. Murata LQG Inductors are suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Specifications
- 4.7nh to 6.2nH inductance range
- 100MHz inductance test frequency
- 600mA to 700mA rated current range
- 0.16Ω to 0.20Ω DC resistance
- 4500MHz to 6000MHz self-resonance frequency
- -55°C to +125°C operating temperature range
发布日期: 2016-02-18
| 更新日期: 2026-02-27