Murata Electronics ECAS聚合物铝电解电容器

Murata ECAS聚合物铝电解电容器具有4.5mΩ至70mΩ的低等效串联电阻 (ESR) 和15μF至470μF的高电容,额定电压为2VDC至25VDC。该系列采用树脂模塑结构,阳极采用多层铝箔,阴极采用固体导电聚合物。与传统电解电容器相比,这些聚合物铝电解电容器 (ECAS) 具有很强的ESR性能,并且具有类似于多层陶瓷电容器 (MLCC) 的特性。该ECAS系列还具有良好的温度特性,无需电压降额,并且能够抗短路。

该系列还提供噪声抑制和纹波吸收功能、电源线去耦能力,以及在较高工作频率和温度下的电容稳定性。不同于MLCC,该系列电容器的电容量不会因施加了直流电压而下降。Murata ECAS聚合物铝电解电容器的封装尺寸为7.3mm x 4.3mm,有三种不同的厚度选择。

470uF Capacitance

The ECASD40E477M006KA0 module achieves Murata's largest capacitance — 470µF, along with low 4.5mΩ ESR, in a D-size case (7.3mm x 4.3mm) with a maximum product height of 2mm. There is no DC bias characteristic of capacitance, and because temperature characteristics are also stable, the ECASD40E477M006KA0 excels in ripple absorption, smoothness, and transient response performance. This makes it suitable for the smoothing of the input-output current of various power supply circuits and the backup use over the load change of the CPU circumference.

The module also offers excellent ripple absorption, smoothness, and transient response performance compared to tantalum capacitors, as well as no risk of ignition.

特性

  • 采用树脂模塑外壳结构,阳极采用多层铝箔,阴极采用固体导电聚合物
  • 电容范围:15µF至470µF
  • 额定电压:2VDC至25VDC
  • 低ESR:4.5mΩ至70mΩ
  • 高频性能可达500kHz,低阻抗,噪声抑制效果好
  • 无需电压降额
  • 在外加电压、高温和高工作频率下提供稳定的电容
  • 产品上标注极性条(正极)
  • 表面贴装结构
  • 工作温度范围:−40°C至+125°C
  • 无卤环氧树脂
  • MSL 3封装
  • 符合RoHS指令

应用示例

Murata Electronics ECAS聚合物铝电解电容器
图表 - Murata Electronics ECAS聚合物铝电解电容器

电容器图

Murata Electronics ECAS聚合物铝电解电容器

视频

发布日期: 2010-03-24 | 更新日期: 2026-06-15