Murata Electronics LED照明应用MLCC
Murata LED照明应用MLCC包括GR3和RDE多层陶瓷电容器 (MLCC),专门设计用于LED照明应用。GR3和RDE MLCC设计用于集成到桥式整流级之后的LED照明电路,以提供直流电源滤波和EMI滤波。这些电容器可进行直流滤波和降噪。与标准MLCC相比,使用GR3 MLCC可将噪声降低10dB。RDE MLCC可实现径向引线插入生产。相比X7R系列,GR3和RDE系列电容器的直流偏置更佳,噪声更低。
特性
- Created specifically for LED lighting applications
- Designed to incorporate into LED lighting circuits that follow the bridge rectification stage
- Provides DC supply smoothing and EMI filtering
- Offers DC smoothing and acoustic noise reduction
- Improved DC bias
LED照明应用MLCC类别
Showes a 10dB reduction in acoustic noise when compared to standard ceramic capacitors.
Reduces noise beyond that of the GR3/X7R series' with a small size and large capacitance.
发布日期: 2018-08-28
| 更新日期: 2023-02-21