特性
- Both series
- Industry-standard pinout
- Single isolated output
- 1kVDC isolation hipot test
- Fully encapsulated with toroidal magnetics
- No external components required
- RoHS compliant
- NME1 series
- UL 62368-1 recognized
- Operation up to 115°C (with derating)
- Pin compatible with CME, CRE1, CRL2, MEE1, MEE3, NKE, and NML
- NME series
- Short-circuit protection options
- UL 60950 recognized
- Wide temperature performance at full 1W load, -40°C to +85°C
- 5V, 12V, and 24V inputs
- 5V, 9V, 12V, 15V, and 24V outputs
- Pin compatible with CME, CRE1, CRL2, LME, MEE1, MEE3, NKE, and NML
应用
- Isolating DC power rails
- Converting DC power rails
Datasheets
发布日期: 2013-04-25
| 更新日期: 2025-07-07