Murata Power Solutions MGJ6 系列 6W 隔离型直流/直流转换器

村田电源 MGJ6 系列 6W 隔离型直流/直流转换器提供三个输出电压:+15V, +5V, 和 +5V。该系列特别适合给桥接电路中 IGBT、碳化硅、MOSFET 的高侧和低侧栅极驱动电路供电。MGJ6 直流/直流转换器提供一组可供选择的非对称输出电压,以达到最优的驱动水平,从而实现最佳系统效率和 EMI。村田电源 MGJ6 系列可满足电机驱动和逆变器中使用的常见桥接电路的高隔离和 dv/dt 要求。该系列有禁用/频率同步引脚,可简化 EMC 滤波器设计。MGJ6 的保护特性包括短路保护和过载保护。

MGJ6 DC-DC Converters are used in a Murata-sponsored electric racing motorbike​ designed by a student at Nottingham University.  Read More

特性

  • 6W device
  • SMD package, unique footprint
  • 3kV continuous non-safety barrier voltage
  • Triple output configuration supports +15V/-5V, +20V/-5V, +15V/-10V
  • Three input voltages:
  • Isolation tested at 5.2kVDC, DC link voltage 3kVDC (MGJ6 SIP and DIP series)
  • Isolation tested at 10.2kVDC, DC link voltage 3kVDC (MGJ6 WLP series)
  • Reinforced 14mm creepage and clearance (MGJ6 WLP series)
  • UL60950 & ANSI/AAMI ES60601-1 certification (pending) (MGJ6 SIP and DIP series)
  • UL60950 & UL60601-1 certification (pending) (MGJ6 WLP series)
  • Ultra-low barrier capacitance:
    • 15pF (MGJ6 SIP and DIP series)
    • 13pF (MGJ6 WLP series)
  • Full power over wide industrial temperature range of -40°C to +105°C
  • Synchronization pin, can be employed as a disable pin
  • Characterized dv/dt immunity
  • Characterized partial discharge performance
  • Short circuit and overload protected
  • RoHS compliant

应用

  • Uninterruptible Power Systems (UPS)
  • Hybrid Electric/Electric Vehicles (HEV/EV)
  • Motor/motion control
  • Power Grid
    • Power substation
    • Solar power
    • Wind power
  • Medical
    • X-ray machines
    • CT and MRI
    • Ultrasound machines
  • Defibrillators
  • Railway
  • Industrial

Application Circuit

Murata Power Solutions MGJ6 系列 6W 隔离型直流/直流转换器
发布日期: 2015-02-17 | 更新日期: 2025-12-12