Murrplastik KDP/P-Ex Cable Entry Plates

Murrplastik KDP/P-Ex Cable Entry Plates provide a highly dense design, quick assembly, and robust construction. KDP/P-Ex entry plates offer flexibility, high performance, and integrated strain relief, making them ideal for harsh environments. These cable entry plates have an IP65 protection rating, a -40°C to +70°C temperature range, UV resistance, and an HB fire classification. Ideal applications for KDP/P-Ex Cable Entry Plates from Murrplastic include energy sectors, process automation, machinery, and hazardous locations.

Features

  • Easy to assemble
  • Heavy-duty integrated strain relief
  • UV-resistant design
  • Highly dense construction

Applications

  • Hazardous locations
  • Process automation
  • Energy sectors
  • Machinery and manufacturing

Specifications

  • IP65 protection rating
  • -40°C to +70°C temperature range
  • 1 to 50 opening range
  • Anodized aluminum
  • HB fire classification
  • RoHS compliant
  • Complies with Directive 2014/34/EU
  • Certified for gas zone 1 and dust zone 21

Dimensions

Chart - Murrplastik KDP/P-Ex Cable Entry Plates
发布日期: 2026-04-21 | 更新日期: 2026-05-21