Murrplastik KDT/X Cable Entry Grommets
Murrplastik KDT/X Cable Entry Grommets are utilized to easily route pre-assembled cables into and through control cabinets. These KDT/X grommets from Murrplastik are retrofitted around the cable and are UV-resistant according to ISO 4892-2 standards. Specifications include a wide operating temperature range of -30°C to +100°C and durable thermoplastic elastomer (TPE) construction.
Features
- Retrofitted around the cable
- Routes pre-assembled cables into and through control cabinets
- UV-resistant
Specifications
- TPE construction
- -30°C to +100°C operating temperature range
- UL 94V-0 flammability rating
- RoHS compliant
发布日期: 2025-10-09
| 更新日期: 2026-01-15