MYIR MYC-LR3568 System-On-Modules (SoMs)
MYIR MYC-LR3568 System-On-Modules (SoMs), powered by Rockchip RK3568 application processor, feature 2GB LPDDR4, 16GB eMMC Flash, and 32KB EEPROM. These SoMs integrate four high-performance Arm® Cortex®-A55 cores, a 3D GPU, and a 1TOPS NPU. The MYC-LR3568 SoMs offer a range of peripheral and IO signals through a 381-pin expansion interface with an LGA package. These SoMs boast a compact size of 45mm x 43mm and support Linux and Debian OS. The RK3568 processor supports various video codecs, including 4K 60fps H.265/H.264/VP9 decoding and 1080P 60fps H.265/H.264 encoding. These SoMs are reliable and efficient solutions for personal mobile internet devices, intelligent hardware, AIoT equipment, and industrial applications.Features
- Processor:
- Rockchip RK3568 processor:
- Quad-core Arm Cortex-A55@2GHz (RK3568B2)/quad-core Arm Cortex-A55@1.4GHz (RK3568J)
- Arm Mali-G52 2EE GPU with support for OpenGL ES 1.1/2.0/3.2, OpenCL 2.0, and Vulkan 1.1
- Up to 1TOPS NPU
- Support 4K 60fps H.265/H.264/VP9 decoder and 1080P 60fps H.265/H.264 encoder
- Rockchip RK3568 processor:
- Memory:
- 2GB LPDDR4 (supports 1GB/4GB/8GB)
- 16GB eMMC (supports 8GB/32GB)
- 32KB EEPROM
- Peripherals and signals routed to pins
- Power management IC (RK809-5)
- 381-pin LGA expansion interface
- Mechanical parameters:
- 45mm x 43mm dimensions
- 12-layer design
- 5V/1A, 3.3V/3A power supply
- -40°C to 85°C (industrial grade) or -20°C to 70°C (extended) working temperature range
- OS support:
- Linux 5.10
- Debian 11
Applications
- Personal mobile internet devices
- Intelligent hardware
- AIoT equipment
- Industrial
Function Block Diagram
RK3568 Processor Block Diagram
Dimensions Chart
发布日期: 2024-07-26
| 更新日期: 2025-02-20