MYIR MYC-J1028X CPU Module

MYIR MYC-J1028X CPU Module measures 45mm by 82mm, and is a high-performance embedded ARM SoM for industrial and automotive applications. The MYC-J1028X is based on the NXP LS1028A SoC of the Layerscape family. It features 1.5GHz dual Arm Cortex-A72 cores, with integrated 3D GPU for HMI, and time-sensitive networking (TSN) -enabled Ethernet switch and Ethernet controllers to support converged IT and OT networks.

Features

  • 1.5 GHz NXP Layerscape LS1028A Application Processor based on Dual Arm® Cortex-A72 Cores
  • 2GB DDR4, 8GB eMMC Flash, 32Kbit EEPROM
  • Temperature Sensor
  • 0.5mm pitch 314-pin MXM 3.0 Gold-finger-edge-card Connector
  • Supports Working Temperature Ranging from -40°C to 85°C
  • Supports Ubuntu and Real-time Edge Images based on Linux Kernel

Overview

发布日期: 2022-06-27 | 更新日期: 2025-02-20