MYIR MYD-J1028X Development Board

MYIR MYD-J1028X Development Board has a high-performance MYC-J1028X CPU Module and a baseboard for a complete evaluation. It is used to evaluate the NXP LS1028A Processor which features dual Arm® Cortex-A72 cores, with integrated 3D GPU for HMI. It also has time-sensitive networking (TSN) -enabled Ethernet switch and Ethernet controllers to support converged IT and OT networks.

Features

  • MYC-J1028X CPU Module as Controller Board
  • 1. GHz NXP Layerscape LS1028A Application Processor based on Dual Arm® Cortex-A72 Cores
  • 2GB DDR4, 8GB eMMC Flash, 32Kbit EEPROM
  • 1 x USB3.0 Host, 5 x Gigabit TSN Ethernet, 1 x WIFI Module interface, 1 x 5G Module interface
  • 1 x SSD Module Interface, 1 x Micro SD Card Slot
  • 1 x DP Display Interface, 1 x Audio out
  • Supports Ubuntu and Real-time Edge Images based on Linux Kernel
  • Optional USB Camera Module and RPI Module

Overview

发布日期: 2022-06-27 | 更新日期: 2025-02-20