NDK NX3225SA Crystal Units

NDK NX3225SA Crystal Units feature a compact, thin package size with 3.2mm x 2.5mm x 0.55mm dimensions. These small surface-mount crystal units provide excellent environmental characteristics, including heat, vibration, and shock resistance for automotive applications, depending on the variant. The series is lead free and RoHS compliant. Typical applications for NDK NX3225SA Crystal Units include automotive, mobile communications, office automation (OA), audio-visual (AV), BLUETOOTH®, Wi-Fi®, smartphones, and tablet PCs.

Features

  • Small surface-mount crystal units
  • Excellent environmental characteristics, including heat, vibration, and shock resistance
  • Compact and thin package size
  • 3.2mm x 2.5mm x 0.55mm dimensions
  • AEC-Q200 variants for automotive applications
  • Lead free
  • RoHS compliant

Applications

  • Automotive
  • Mobile communications
  • OA / AV
  • Bluetooth
  • Wi-Fi
  • Smartphones
  • Tablet PCs

Dimensions

NDK NX3225SA Crystal Units
发布日期: 2018-08-31 | 更新日期: 2023-03-06