NeoCortec FWNC Breakout Boards

NeoCortec FWNC Breakout Boards are used to incorporate the NeoMesh wireless mesh network modules NC1000-8, NC1000-9, and NC2400. The boards support two modes of usage, a stand-alone breakout board, and the Feather Wing making it compatible with the Adafruit Feather development boards.

Features

  • Breakout board incorporating the NeoMesh wireless mesh network modules
    • NC1000-8
    • NC1000-9
    • NC2400
  • Supports 2 modes of usage
    • Stand-alone breakout board
    • Feather Wing compatible with the Adafruit Feather development boards

Applications

  • Wireless sensor networks
  • Automatic meter reading
  • Advanced metering infrastructure
  • Mobile ad-hoc networks
  • Home control & building automation
  • Industrial automation
  • Alarm and security systems
  • Agricultural and forest monitoring
View Results ( 3 ) Page
物料编号 数据表 描述
FWNC1000C-9 FWNC1000C-9 数据表 网络开发工具 NeoMesh NC1000C-9 breakout board compatible with Adafruit Feather
FWNC1000C-8 FWNC1000C-8 数据表 网络开发工具 NeoMesh NC1000C-8 breakout board compatible with Adafruit Feather
FWNC2400C FWNC2400C 数据表 网络开发工具 NeoMesh NC2400C breakout board compatible with Adafruit Feather
发布日期: 2021-02-10 | 更新日期: 2022-03-11