NetBurner NNDK-SOMRT1061-KIT Network Development Kit

NetBurner NNDK-SOMRT1061-KIT Network Development Kit includes a DEV-SOMRT1061 development board with a SOMRT1061-200IR SOM soldered onto the CAR-SOMRT1061 carrier board. The SOMRT1061-200IR SOM features dual 10/100 Ethernet and a Floating Point Unit (FPU). This development platform consists of a serial cable, a USB cable for power and/or serial communication, a standard Ethernet cable, and a quick start guide. The software included in the NNDK-SOMRT1061-KIT development kit is licensed to run only on NetBurner-provided hardware devices. This development kit is ideal for industrial IoT applications.

Features

  • Designed for NetBurner's hardware devices
  • Easy to use

Applications

  • Industrial IoT requirements

Kit Contents

  • SOMRT1061-200IR SOM mounted onto the CAR-SOMRT1061 carrier board
  • DEV-SOMRT1061-100IR development board
  • USB cable for power and/or serial communication
  • Serial cable
  • Standard Ethernet cable (blue)
  • Red card with registration key code and tools download link
  • Quick start guide

DEV-SOMRT1061-100IR Development Board

NetBurner NNDK-SOMRT1061-KIT Network Development Kit

Videos

发布日期: 2025-02-17 | 更新日期: 2025-02-25