Contrik CPTSX-T1-T7 Power Turtle Xtreme
CONTRIK CPTSX-T1-T7 Power Turtle Xtreme is a compact distribution solution with high mechanical protection (high IK). This device includes 1x powerCON® TRUE1® TOP input and 7x powerCON TRUE1 TOP output. The CPTSX-T1-T7 Power Turtle Xtreme features a 20A rated current, 120VAC rated voltage, more than 5000 mating cycles, and 0.5kV/mm dielectric strength. This device operates within a -25°C to +70°C temperature range and is available in 220mm x 150mm x 65mm dimensions. CONTRIK CPTSX-T1-T7 Power Turtle Xtreme is ideal for indoor applications, such as studios, live events, theaters, professional video walls, lighting, and audio.Features
- Robust EASYLEN® housing with leather grain texture
- 1x powerCON TRUE1 TOP input
- 7x powerCON TRUE1 TOP output
- 1x powerCON TRUE1 TOP daisy chaining
- High mechanical protection (high IK)
- 2 + PE number of electrical contacts
- Single-phase
- >5000 mating cycles per connector
- 20A rated current
- 0.5kV/mm dielectric strength
- Versatile mounting options
- Flame retardant (UL 94V-0) and non-conductive housing material
- NEMA1 listed and IP20 protection class
- Lightweight and stackable housing design
Applications
- Indoor theaters
- Studios
- Professional video walls
- Lighting
- Audio
- Indoor live events
Additional Resources
Accessories
The CCL75-P2 truss clip is designed to fit all elongated power strip x and xo products. The truss clip features flame-retardant EASYLEN material (UL 94V-2) and fast, safe mounting with a counterforce design.
发布日期: 2024-12-10
| 更新日期: 2025-03-13