NEUTRIK etherCON® TOP Connectors
NEUTRIK etherCON® True Outdoor Protection (TOP) Connectors are heavy-duty sealed RJ45 connectors designed for harsh environments. These connectors include rugged cable connector carriers that accept most RJ45 plugs. The etherCON connectors also include the D-sized receptacles for PCB mount and Insulation-Displacement Contact (IDC) termination or to operate as feedback adapters. These connectors are made of high-impact UV-resistant materials as per UL certifications. NEUTRIK etherCON connectors also incorporate outdoor protection, according to IP65 and UL50E.Features
- Heavy-duty sealed RJ45 system designed for harsh environments
- Rugged cable connector carriers that accept most RJ45 plugs
- D-sized receptacles for PCB mount and IDC termination
- Included feedback adapters
- Outdoor protection, according to IP65 and UL50E
- Uses high-impact UV-resistant materials per UL certification
- Comes with attached cover for sealing after disconnection
- Class D or CAT5e, according to ISO/IEC 11801 and TIA/EIA 568B
发布日期: 2019-02-24
| 更新日期: 2024-05-07