NEUTRIK NP2XX-Silent Professional Phone Plugs
NEUTRIK NP2XX-Silent Professional Phone Plugs are two-pole 1/4" (6.35mm) plugs with an integrated silent switch based on REED technology. These silentPLUGs automatically mute an instrument cable to avoid pops and squeals when changing the instrument under load. The NP2XX-Silent plugs feature >1,000 mating cycles, 0.2kVDC dielectric strength, >2GΩ insulation resistance, <50V rated voltage, and 1mm2 (18AWG) wire size. These plugs operate from -20°C to 65°C temperature range and comply with IEC 60603-11 / EIA RS-453 and IEC 68-2-20 standards.
Features
- Polyacetal (POM) strain relief
- 1mm2 (18AWG) wire size
- Hermetically sealed switching contacts
- Rubberized surfaces for impressive haptic experience
- Avoid pops and squeals
Specifications
- >1,000 mating cycles
- 0.2kVDC dielectric strength
- >2GΩ insulation resistance
- <50V rated voltage
Videos
发布日期: 2023-04-03
| 更新日期: 2026-03-23