NEUTRIK USB Type-C® 5G D-Shape Fly-Lead Chassis Connectors

NEUTRIK USB Type-C® 5G D-Shape Fly-Lead Chassis Connectors are professional-grade, D-shape panel-mount connectors with an integrated fly-lead patch cable. These NEUTRIK connectors are designed for robust feedthrough integration in rack systems and devices, enabling reliable USB-C data transmission up to 5Gbps and supporting power delivery up to 100W (20V/5A). These features make USB Type-C 5G D-Shape Fly-Lead Chassis Connectors ideal for demanding data transfer and charging applications in professional environments.

Features

  • 100W (20V/5A) power delivery, according to USB PD 3.1
  • 5Gbps transmission performance, according to USB 3.2 Gen 1x1
  • Rugged D-shape panel-mount design (front- and rear-mount capable)
  • 100mm to 250mm cable length range

Applications

  • Frontline interfaces
    • Electronic systems
    • E-gaming
  • Custom OEM amplifiers
  • DSPs

Specifications

  • 5A rated current per contact
  • 20VDC rated voltage
  • UL 94V-0 flammability
  • IP20 ingress protection
  • 10,000 mating cycles lifetime
  • -15°C to +60°C operating temperature range
  • Standard compliance
    • Regulation (EU) 2011/65
    • Regulation (EU) 2023/988
    • Regulation (UK) 2016 No. 1101

Dimensions (mm)

Mechanical Drawing - NEUTRIK USB Type-C® 5G D-Shape Fly-Lead Chassis Connectors
发布日期: 2025-10-23 | 更新日期: 2025-11-05