New Age Enclosures Raspberry Pi 4 Enclosures

New Age Enclosures Raspberry Pi 4 Enclosures are specially designed to hold a Raspberry Pi 4 single-board microcomputer. Molded-in openings provide easy accessibility to all connectors and features on the Pi 4 board without any modifications needed. The cases measure 3.8" x 2.6" x 1.3" and are available in a range of colors: semi-translucent green, blue, dark red, or smoke gray; solid black or white; and clear. New Age Enclosures Raspberry Pi 4 Enclosures capture single-board computers with or without screws, and the press-fit design enables the user to reopen the case without having to remove any hardware.

Features

  • 3.8" x 2.6" x 1.3" dimensions
  • Specially designed to hold a Raspberry Pi 4 board
  • Injection-molded enclosures in assorted colors
    • Solid black or white
    • Clear
    • Semi-translucent green, blue, dark red, or smoke gray
  • Easily snaps closed without any screws
  • Re-opens quickly if access to board is needed
  • National Academy of Engineering (NAE) logo vent removes heat
  • Manufactured in the USA

Product Overview

New Age Enclosures Raspberry Pi 4 Enclosures
发布日期: 2022-08-17 | 更新日期: 2022-08-26