New Energy NELM LED Modules

New Energy NELM LED Modules are a drop-in platform for replacing Cree LMH2s and for emerging fixture designs. These modules provide lighting designers and manufacturers with simple, easy-to-adopt LED lighting solutions that reduce luminaire development time and speed time-to-market. These modules are available with flat or domed lenses and are ideal for enabling rapid luminaire development when bright, beautiful, long-life lighting is required. The easy-to-use NELM devices allow a jump-start on the design process for recessed downlights and wall sconces/pendant lights in demanding end markets such as retail, museums, and studio lighting. With consistent electrical performance, defined thermal requirements, and scalable lumen packages, NELM reduces engineering effort, minimizes redesign risk, and shortens time-to-market.

Features

  • Supports replacement of legacy Cree LMH2-based designs
  • Industry-leading light-source efficacy (steady state) of up to 136m/W or better for all luminous flux outputs
  • 850lm to 4000lm available in 2700K, 3000K, 3500K, and 4000K
  • >90CRI for all color temperature CCTs
  • Designed to last 50,000 hours at L70
  • Easy mounting, designed for quick mounting to the housing or bracket
  • Industry-leading 5-year limited warranty
  • ETL recognized and certified for damp locations
  • RoHS compliant

Applications

  • Commercial downlights
  • Track and accent lighting
  • Architectural luminaires
  • Retail and display lighting
  • High-end residential fixtures

Specifications

  • M3 mounting configuration
  • Viewing angles
    • Flat lens with 82° to 86° range
    • Dome lens with 102° typical
  • ~33V to 36V forward voltage range, depending on output
  • ~190mA to 1040mA drive current range
  • +85°C maximum case temperature, +55°C typical
发布日期: 2023-07-21 | 更新日期: 2026-04-30