New Energy Luminus UV-C Linear LED Modules
NewEnergy Luminus UV-C Linear LED Modules are 11" linear boards featuring 12 Luminus XBT-3535 UV-C high-power LEDs. These LED modules feature an emission wavelength between 275nm and 285nm with an LED viewing angle of 130°. The Luminus UV-C Linear LED Modules offer a wider coverage area and are designed for LEDiL violet 12up UV optic lens assemblies. Typical applications include surface sterilization, water disinfection, air purification, skin therapy, food preparation, horticulture, and fluorescence analysis.Features
- Integrated with 12 Luminus XBT-3535 UVC power LEDs
- 11" linear board with a 0.062" thickness
- Emission wavelength between 275nm and 285nm
- 130° LED viewing angle
- Designed for LEDiL violet 12up UV optic
- 30V to 45V forward voltage
- 1.6A DC current
- 72W power
- RoHS certified
Applications
- Surface sterilization
- Water disinfection
- Air purification
- Skin therapy
- Food preparation
- Horticulture
- Fluorescence analysis
LED Module Overview
Schematic
发布日期: 2020-07-29
| 更新日期: 2024-06-19