NewAE Technology ChipWhisperer® HuskyPlus Kit

NewAE Technology ChipWhisperer® HuskyPlus Kit is an open-source project capable of achieving advanced power analysis and fault injection. The kit offers a wide range of both hardware and software.

The NewAE ChipWhisperer HuskyPlus Kit includes the ChipWhisperer Husky, CW313 board, SAM4S target, iCE40 target, SMA cables, ChipWhisperer 20-pin connector breakout wires, MCX to SMA and MCX to BNC, 20-Pin cables, USB Type-C® cable (with USB-A adapter), Jumper wires and caps, and CW308 target to CW312 adapter.

Features

  • Larger ADC sample buffer (327828 samples vs 131124 samples)
  • Larger logic analyzer sample buffer (65552 samples vs 16376 samples)
  • Faster ADC (250MS/s vs 200MS/s)
  • Larger TraceWhisperer sample buffer (32776 samples vs 8188 samples)
  • Longer trigger sequences (up to 4 sequenced triggers vs 2)

Kit Contents

  • ChipWhisperer Husky
  • CW313 board
  • SAM4S target (Inserted)
  • iCE40 target
  • SMA cables (×2)
  • ChipWhisperer 20-pin connector breakout wires
  • MCX to SMA and MCX to BNC
  • 20-Pin cables (×2)
  • USB-C cable (with USB-A adapter)
  • Jumper wires and caps
  • CW308 target to CW312 adapter

Overview

NewAE Technology ChipWhisperer® HuskyPlus Kit
发布日期: 2025-07-17 | 更新日期: 2025-12-09