Newhaven Display 7" TFT LCD Modules

Newhaven Display 7" Thin-Film-Transistor (TFT) LCD Modules come with an option of a standard display panel, resistive touch panel, and capacitive touch panel. These displays are available in twisted nematic (TN) and multi-domain vertical arrangement (MVA) technologies. Other features include 24-bit digital RGB interface, 800px x 480px resolution, LED backlight, and 16.7 million colors. Newhaven Display 7" Thin-Film-Transistor (TFT) LCD Modules have a wide temperature range of -20°C to +70°C and are RoHS compliant.

Features

  • 800px x 480px resolution
  • LED backlight
  • 24-bit digital RGB interface
  • 16.7 million colors
  • 3.3V LCD
  • Transmissive light mode
  • -20°C to +70°C temperature range
  • RoHS compliant

Videos

发布日期: 2016-07-13 | 更新日期: 2026-04-10