Newhaven Display EVE2 TFT Modules
Newhaven Display EVE2 TFT Modules are human-machine interface (HMI) displays with powerful FT81x touch display controller ICs that feature Embedded Video Engine-2 (EVE2) technology. These TFT modules are available in different variants based on the screen size and touch interface. Screen variants include standard, premium, and sunlight-readable displays. Newhaven Display EVE2 TFT Modules feature FFC and IDC industry-standard 20-pin connectors, an onboard LED backlight driver, and an SPI interface with DSPI and QSPI support. The SPI interface and EVE2 chip empower these modules to perform like a graphical powerhouse.Features
- Available in 3.5", 4.3", 5", and 7" sizes
- Powerful EVE2 graphic engine by FTDI/Bridgetek
- SPI interface with DSPI and QSPI support
- FFC and IDC 20-pin connection option on each board
- Onboard LED backlight driver that never compromises brightness
- 1MB built-in graphics memory
- Pulse width modulation backlight control available
- Supports multiple image formats, widgets, video (QSPI), and audio playback
- Audio synthesization capability
- Built-in scalable fonts
- Touch tag support for tracking touch movement
- Portrait and landscape orientation support
- RoHS compliant
EVE2 Project & Code Examples
Videos
发布日期: 2018-05-11
| 更新日期: 2024-10-24