Newhaven Display NHD-0216MW-AB3 Character OLED Glass Display

Newhaven Display NHD-0216MW-AB3 Character OLED Glass Display features 2 lines x 16 characters with a 10,000:1 contrast ratio and blue display color. The slim design glass display has a built-in LCD comparable controller, 24-pin FFC connector, and four built-in font tables. Newhaven Display NHD-0216MW-AB3 Character OLED Glass Display operates via 4/8-bit parallel, SPI, or I2C MPU interface.

Features

  • Slim design
  • 2 lines x 16 characters
  • Blue display color
  • 10,000:1 contrast ratio
  • Built-in LCD comparable controller
  • 24-pin FFC connector
  • 4 built-in font tables
  • 4/8-bit parallel, SPI, or I2C MPU interface
  • 2.8V or 5.0V operation
  • -40°C to +85°C operating temperature range
  • RoHS compliant
发布日期: 2016-02-11 | 更新日期: 2022-03-11