Newhaven Display Full Color OLED Display Modules

Newhaven Display Full Color OLED Display Modules are available in 1.27”, 1.5”, and 1.69” sizes. Featuring 262K colors, these passive matrix displays have a sharper and crisper viewing quality when compared to LCDs because of the rich black levels and 2000:1 contrast ratio. These displays also have faster and smoother graphic animations because of the 10μs response time. Low power consumption makes the Newhaven Display full-color OLED displays perfect for any industry, especially consumer and handheld. These unique displays also include a module containing all necessary logic. The display modules do not feature a backlight, which enables the displays to be 5mm thin, fully assembled.

Features

  • 262k colors/18-bit
  • Serial, parallel, or I2C interface
  • Fully assembled, 5mm thick vs 10mm for standard OLEDs
  • No backlight
  • Low power
  • Features a sleep mode to conserve energy
  • Module features all necessary logic
  • >160° viewing area
  • 10µs response time
  • 2000:1 contrast ratio
  • Optional touch panels available
  • Rich black levels
  • Passive matrix displays
  • 256-step brightness
  • NHD-1.27-12896UGC3
    • 1.27" diagonal
    • 128 x 96 pixel resolution
    • SSD1351 controller
  • NHD-1.5-128128UGC3
    • 1.5" diagonal
    • 128 x 128 pixel resolution
    • SSD1351 controller
  • NHD-1.69-160128UBC3
    • 1.69" diagonal
    • 160 x 128 pixel resolution
    • SSD1333 driver IC
    • 8-bit parallel, 4-wire SPC or I2C interface
    • Sleep mode
    • Arduino and similar development board compatibility

Applications

  • Handheld devices
  • Consumer electronics
  • Controls and embedded user interfaces
  • Automotive electronics
  • HVAC and industrial equipment
  • Security systems
  • Wearables and small devices
  • Military and rugged electronics
  • Measurement devices and scales
发布日期: 2014-08-04 | 更新日期: 2026-06-24