Newhaven Display NHD-TFT40 40-pin TFT Breakout Board

Newhaven Display NHD-TFT40 40-pin TFT Breakout Board offers engineers a quick and easy option for TFT development. The convenience of the NHD-TFT40 Breakout Board reduces lead times during prototype stages. The NHD-TFT40 Board includes a 40-pin, top-contact, FFC/FPC connector and a configurable LED driver with PWM (Pulse Width Modulation). The breadboard-friendly 3.3V, 2.54mm pitch Breakout Board also includes a power LED indicator, an onboard backlight driver circuit, and open-source hardware.

Features

  • 40-pin top-contact FFC/FPC connector
  • Open-source hardware
  • Configurable LED driver with PWM
  • Breadboard friendly
  • Power LED indicator
  • Rollover to turn off backlight
  • 2.54mm pitch
  • 3.3V on-board regulator output

Mechanical Drawing

Newhaven Display NHD-TFT40 40-pin TFT Breakout Board
发布日期: 2017-06-05 | 更新日期: 2026-04-14