Newhaven Display Capacitive Touch Panel TFT Color LCD Modules

Newhaven Display TFT Displays provide an 80º-all direction viewing angle with consistent color reproduction, the new 4.3" IPS TFTs are the perfect solution for applications that require exceptional color reproduction at extra-wide viewing angles. Available with and without resistive touch. Newhaven Display Capacitive Touch Panel TFT Displays are active-matrix LCDs with full RGB color screens. These screens feature bright, vivid colors and have the ability to show fast animations, complex graphics, and crisp custom fonts. The capacitive touch panel is the ideal tool for enhancing the user interface experience with any TFT application.

These touch panels have multi-touch ability and are extremely durable in most environments including withstanding water contact, dust, and grease. Newhaven Display Capacitive Touch Panel TFT Color LCD Modules will activate with either a bare finger or a capacitive stylus and have excellent dragging performance.

Features

  • White LED backlight
  • Transmissive
  • Wide viewing angles
  • Wide temperature (-20°C to +70°C)
  • Capacitive touch panel with I2C interface
  • Built-in controller with I²C interface
  • Multi-touch capability
  • Multiple simultaneous touches including:
    • Lift
    • Directional
    • Zoom
    • Touch
发布日期: 2012-03-19 | 更新日期: 2026-04-14