NexAIoT APPC 1940T Touchscreen
NexAIoT APPC 1940T Touchscreen is a 19" fanless panel PC that incorporates an industrial motherboard intended for versatile industrial applications. The panel PC has a touch screen LED backlight LCD panel with a 1280 x 1024 (SXGA) resolution. The front panel has a flush design and complies with the IP65 standard. It is ideal for industrial applications. The APPC 1940T supports WWAN/WLAN expansion and others via dual Gigabit Ethernet connectors, two mini-PCIe slots, and one SIM cardholder.Features
- 4:3 19" SXGA fanless LED panel computer
- Intel Celeron J1900, Quad-Core, low consumption CPU
- Flush panel by 5-wire touch screen
- Dual GbE/2nd display-VGA/Line-out
- 3 x USB/2 x mini-PCIe sockets/1 x CFast/2 x RS232/422/485
- DDR3L 4GB/2.5" HDD bracket
- IP65 compliant front panel
- Mounting support: panel/wall/stand/VESA 100mm x 100mm
- Wide range power input 12V~30VDC
Specifications
- Panel
- LCD size 19", 4:3
- Resolution SXGA 1280 x 1024
- Luminance 350cd/m2
- Contrast ratio 1000
- LCD color 16.7M
- Viewing angle 80 (U), 80 (D), 85 (L), 85 (R)
- Backlight LED
- Touch Screen
- 5-wire resistive (flush panel type)
- Light transmission 81%
- Interface USB
- System
- CPU on-board Intel Celeron Quad-Core processor J1900, up to 2.0GHz, 2M L2 cache
- BIOS AMI BIOS
- System memory: 2 x 204-pin DDR3L SO-DIMM socket, 4GB DDR3L (default), support up to 8GB DDR3L-1066/1333, non-ECC and un-buffered
- Storage device
- 1 x External locked CFast socket
- 1 x Hard drive bay: optional 1 x 2.5" SATA HDD or 1 x SATA DOM
- Watchdog timer: Watchdog timeout can be programmable by software from 1 second to 255 seconds and from 1 minute to 255 minutes (tolerance 15% under room temperature 25°C)
- H/W status monitor: monitoring system temperature, and voltage
- Expansion 2 x mini-PCIe sockets (support optional Wi-Fi, 3.5G module)
- Rear I/O
- Ethernet 2 x RJ45
- 2nd display VGA port 1 x DB15
- Audio port 1 x Line-out
- USB 2 x USB 2.0, 1 x USB 3.0
- Power switch
- Reset button
- 2-Pin remote power on/off switch
- COM #1 RS232/422/485 w/2.5kv isolated
- COM #2 RS232/422/485 w/2.5kv isolated
- Audio
- HD audio codec realtek ALC886-GR
- Audio interface Line-out
- Ethernet
- LAN chip dual Intel® I210-AT Gigabit LAN
- Ethernet interface 10/100/1000 Base-Tx Ethernet compatible
Dimensions
发布日期: 2021-05-18
| 更新日期: 2024-10-03