NexAIoT NISE 53 Fanless System

NexAIoT NISE 53 Fanless System is powered by the Intel® Celeron® J6413 and Atom® x6211E processors. This system simultaneously supports up to three display outputs and delivers excellent graphics capabilities through Intel UHD graphics 16EUs. The NISE 53 system also supports scalable networks and storage configurations, ATX power mode, and 12VDC/24VDC input. This system features TPM2.0 for enhanced security, 10% to 90% (non-condensing) relative humidity, and an optional onboard 32GB EMMC. The NISE 53 system operates within the -10°C to 60°C temperature range and offers versatility for industrial environments.

Features

  • CPU support:
    • Onboard Intel® Celeron® J6413 processor, 1.8GHz
    • Onboard Intel Atom® x6211E processor, 1.3GHz
  • I/O interface-front:
    • ATX power on/off switch
    • 3 x HDMI
    • 1 x Intel® I226V GbE LAN port
    • 2 x Marvell SOC PHY Gbe LAN ports
    • 2 x USB 2.0 (900mA per each)
    • 1 x 2-pin remote power on/off switch
  • I/O interface-rear:
    • 2 x USB 3.1 ports (500mA per each)
    • 2 x DB9 for COM1 and COM2
    • COM1: RS232/485 and only supports TX/RX/CTS/RTS, with auto flow control
    • COM2: RS232/485 and only supports TX/RX/CTS/RTS
    • 1 x 3-pin terminal block and support +12/+24V DC input
    • 1 x DDR4 3200 unbuffered non-ECC SO-DIMM socket and support up to 16 GB
  • Display option:
    • Support triple independent displays:
      • 3 x HDMI, resolution 1920 x 1080 @60Hz
  • Expansion slot:
    • 1 x Internal nano SIM card holder
    • 1 x Full-size mini-PCIe for Wi-Fi®/BT®/4G LTE/storage
    • 1 x Front-access M.2 key B for 4G LTE/ PCIe and SATA storage
    • 1 x Internal M.2 key B for 5G/4G LTE
  • Power requirements:
    • AT/ATX power mode (default: ATX power mode)
    • 12VDC/24VDC power input
  • Certifications:
    • CE
    • FCC Class A
  • Ideal for industrial environments

Mechanical Diagram

Mechanical Drawing - NexAIoT NISE 53 Fanless System
发布日期: 2024-09-26 | 更新日期: 2024-10-14