NexCOBOT Coeus - 3801T Edge AI Computer

NexCOBOT Coeus - 3801T Edge AI Computer features NVIDIA® Jetson Orin™ NX module that offers up to 100TOPS of AI performance. This AI computer offers fanless passive cooling and a wide temperature design. The Coeus - 3801T AI computer supports a variety of AI frameworks and 4G/WiFi. This AI computer operates within the -10°C to 55°C temperature range. Typical applications include AI reasoning and robot development.

Features

  • NVIDIA Jetson Orin NX
  • 100TOPS
  • 1× miniPCIe
  • Supports a variety of AI frameworks
  • 1TB storage (M.2)
  • Supports 4G and WiFi

Specifications

  • 8-core  Arm® Cortex®-A78AE v8.2 64 -bit CPU
  • 1024-core NVIDIA Ampere GPU with 32 Tensor Cores
  • 2 × NVDLA v2 DL accelerator
  • 1 × PVA v2 vision accelerator
  • 16GB 128-bit LPDDR5 RAM
  • 9V to 30V DC power
  • -10°C to 55°C operating temperature range
  • 70.4mm x 137mm x 176mm dimensions

Dimensional Diagram

Mechanical Drawing - NexCOBOT Coeus - 3801T Edge AI Computer
发布日期: 2024-02-29 | 更新日期: 2024-10-03