NexCOBOT RCB600 AMR Motherboard
NexCOBOT RCB600 AMR Motherboard is equipped with Tiger Lake-UP3 11th generation Intel® core™ I processors, with high-performance architecture x86-64 for visual recognition applications. This motherboard supports real-time I/O for environmental sensors such as CAN, GPIO, and COM. The RCB600 motherboard features a VGA display option (up to 1920x1080 at 60Hz resolution), Realtek HDA codec, onboard TPM, a SATA 3.0 port, and a fan connector. This motherboard is suitable for industrial enterprises, building parts, medical institutions, and e-commerce logistics-related industrial services. Other applications include assisted labor-saving handling, human-machine collaborative operation, and IoT concepts.Features
- 11th generation Intel® core™ I processors
- DDR4-3200 SO-DIMM sockets supported dual channels and 64GB maximum memory
- Display:
- 1 x VGA (resolution up to 1920x1080 @60Hz)
- 1 x HDMI 1.4b (resolution up to 4096x2304 @60Hz)
- System:
- 7 x USB3.2 (Gen1) and 4 x USB2.0
- 2 x RS232, 2 x RS232/485/422, and 1 x CAN bus
- Realtek HDA Codec
- 1 x front panel header, 16-bit digital I/O(8In/8Out), and 2 x DI/DO
- WDT, SMBus, and onboard TPM
- 1 x fan connector
- Expansion slot:
- 1 x full size mPCIe x 1 with nano-SIM (support PCIe/USB2.0 interface)
- 1 x M.2 3052/3042 key B (for LTE 5G), (USB3.2 (Gen1)/PCIe) with nano-SIM
- Storage:
- 1 x SATA 3.0 and 1 x SATA power connector (+5V)
- 1 x M.2 2242/2280 B-key (support SATA/PCIe/USB2.0)
- Power requirements:
- 1 x 4-pin (2x2) ATX power connector
- Input power DC 12V or 24V only (auto detect)
- Support both AT and ATX power supply mode
- CE/FCC class A and IEC 61326-3-1 certified
- Support OS:
- Windows 10 (64-bit)
- Unbuntu 18.04.05/Kernel 5.4
Applications
- Industrial enterprises
- Building parts
- Medical institutions
- e-commerce logistics-related industrial services
- Assisted labor-saving handling
- Human-machine collaborative operation
- IoT concepts
Block Diagram
发布日期: 2024-10-28
| 更新日期: 2024-11-11