Nichicon SLB Battery Evaluation Board
Nichicon SLB Battery Evaluation Board is a printed circuit board assembly (PCBA) that features all required components to quickly operate and evaluate an energy harvesting concept. This eval board utilizes an ultra-small lithium titanate battery (LTO) as the energy storage device. Power management for the harvesting is operated with the integrated circuit (IC) AEM30330 from E-Peas. The E-Peas offers an ultra-low power and high-efficiency PMIC for energy harvesting where users can configure specific setups, allowing the usage for a wide range of IoT harvesting applications. Nichicon SLB Battery Evaluation Board has space for up to three parallel SLB batteries, DC and AC harvesting sources, and dimensions of 110mm x 60mm.Features
- Space for up to 3 parallel SLB batteries (no series connection available)
- USBC charging with up to 20C / charge current can be set via switch
- PMIC E-Peas AEM30330 with configuration jumpers (i.e. MPPT, load configuration, etc.)
- Harvesting source from either DC (i.e. indoor PV) or AC (i.e. piezo) available
- 11 measure and test points for evaluation purposes
- DC and AC harvesting sources
- 110mm x 60mm PCBA dimensions
- E-Peas PMIC
- Indoor solar harvesting (DC source)
- Vibration harvesting from low frequency (AC source)
- Open-circuit voltage sensing for maximum power point tracking (MPPT) between 35% to 80%
- MPPT voltage range 100mV to 4.5V
- Cold start (harvesting from 275mV and 3mW)
- Output current 30mA (low power) or 60mA (high power)
- 1.2V to 3.3V load voltage
- Quiescent current as low as 875nA
- Ultra-low power
Board Features
Connectors & Jumpers
发布日期: 2024-10-01
| 更新日期: 2024-10-06