Nidec Components CAS & CUS Slide Switches

Nidec Components CAS and CUS Slide Switches have a low-profile design of 1.4mm and 2.5mm. These Nidec slide switches are compatible with most automatic pick-and-place machinery. The CAS switches have non-washable options, with or without seal tape, and washable options with seal tape. The CUS switches are non-washable. The CAS and CUS switches are available in SPDT, SP3T, SP4T, 2PDT, and dual SPDT circuit variants. These slide switches operate at 4VDC, 6VDC, and 24VDC voltage ratings with 300mA, 100mA, and 25mA current ratings. The CAS switches operate from -40°C to +85°C temperature range, and CUS switches operate from -20°C to +70°C temperature range.

Features

  • CAS
    • Compatible with most automatic pick-and-place machinery
    • Compact and space-saving SMD type
    • Excellent contact stability by twin gold-plated contact
    • 2.5mm low-profile design
    • Washable- and non-washable-type, with or without seal tape
    • RoHS compliant
  • CUS
    • 1.4mm low-profile design
    • Non-washable
    • RoHS compliant

Specifications

  • CAS
    • 50mΩ maximum contact resistance
    • 100MΩ minimum insulation resistance
    • 6VDC and 24VDC voltage ratings
    • 100mA and 25mA current ratings
    • SPDT, 2PDT, and dual SPDT circuit variants
    • -40°C to 85°C temperature range
  • CUS
    • 70mΩ maximum contact resistance
    • 100MΩ minimum insulation resistance
    • 4VDC voltage rating
    • 300mA current rating
    • SPDT, SP3T, SP4T, and 2PDT circuit variants
    • -20°C to 70°C temperature range

Internal Structures

发布日期: 2020-05-27 | 更新日期: 2024-06-18