Nidec Components CHS & CVS DIP Switches
Nidec Components CHS and CVS DIP Switches have a low-profile design of 2.5mm and 1.45mm. The CHS switches feature excellent contact stability by twin gold-plated contacts. These CHS DIP switches are available in half-pitch (1.27mm) and 1-, 2-, 4-, 6-, 8-, or 10-bit with either gull-wing or J-hook terminals. The CVS switches feature easy motion with a knob height of 0.2mm. These CVS DIP switches are available in 1mm pitch and 1-, 2-, 3-, 4-, or 8-bit with through-hole and gull-wing terminals. The CHS and CVS DIP switches operate from -40°C to 85°C.Features
- CHS
- RoHS compliant
- Meets EIAJ SOP standard outline dimensions (B-type)
- 2.5mm low-profile design
- 1-, 2-, 4-, 6-, 8-, or 10-bit with gull-wing or J-hook available terminals
- 1.27mm (half-pitch) fine pitch
- Excellent contact stability by twin gold-plated contact
- CVS
- RoHS compliant
- 1.45mm low-profile design
- 1-, 2-, 3-, 4-, or 8-bit with though-hole and gull-wing available terminals
- 1mm fine pitch
- 0.2mm knob height provides easy motion
Specifications
- 50mΩ maximum contact resistance (CHS)
- 200mΩ maximum contact resistance (CVS)
- 100MΩ minimum insulation resistance
- -40°C to +85°C temperature range
发布日期: 2020-05-27
| 更新日期: 2024-06-21