Nidec Components CS-4 Rotary Switches

Nidec Components CS-4 Rotary Switches have a stainless steel cover, epoxy housing, and a polyphenylene sulfide rotor with a silicone rubber "O" ring. These switches are compatible with most automatic pick and place machinery (J-hook and Gull wing types only). CS-4 Rotary Switches are compatible with reflow and wave soldering and provide protection against dust, and are washable after soldering. These rotary switches have high reliability due to precious metal contacts, and their resin materials are UL Recognized 94V-0 or 94V-1 equivalent. Nidec Components CS-4 Rotary Switches are designed for high-density board mounting applications.

Features

  • RoHS compliant
  • Designed for high-density board mounting applications
  • Compatible with most automatic pick and place machinery (J-hook and Gull wing types only)
  • Compatible with reflow and wave soldering
  • Protection against dust and washable after soldering
  • High reliability due to precious metal contact
  • Resin materials are UL Recognized 94V-0 or 94V-1 equivalent

Specifications

  • 0.5VA contact rating 
  • 1μA to 100mA current rating 
  • 20mV to 16V voltage rating 
  • 100mΩ maximum contact resistance
  • 100MΩ (500VDC) minimum insulation resistance
  • -25°C to +70°C operating temperature range
发布日期: 2023-06-01 | 更新日期: 2023-06-15