Nidec Components MC1003 Potentiometers
Nidec Components MC1003 Potentiometers are precision rotary potentiometers that use a sensing three-turn conductive plastic substrate layered with a resistive film and contact structure. These potentiometers thus have a long life and high resolution. Nidec Components MC1003 Potentiometers are designed for high-accuracy position sensing, making them suitable for automated assembly equipment, robotic arms, drafting machines, and industrial-scale applications.Features
- 10mm compact size
- Fine setting possible
- Long life
- High following characteristics
- High resolution (essentially infinite)
- RoHS compliant
Specifications
- 5kΩ, 10kΩ, 20kΩ nominal resistance values
- 1080° electrical angle and 3 turns
- 1 million cycles rotational life
发布日期: 2023-06-02
| 更新日期: 2023-06-15