Nidec Components M22L10 Wirewound Multi-Turn Potentiometers
Nidec Components M22L10 Wirewound Multi-Turn Potentiometers offer a rotational life of 5 million turns and allow for a fine setting. Nidec Components M22L10 Wirewound Multi-Turn Potentiometers feature nominal resistance of 1kΩ to 20kΩ. These multi-turn potentiometers provide ±5% resistance tolerance, ±0.2% independent linearity, 5Ω maximum end resistance, and a 2W power rating.Features
- Allows for fine setting
- Long life
- 1kΩ to 20kΩ nominal resistance
- RoHS compliant
Specifications
- ±5% resistance tolerance
- ±0.2% independent linearity
- 5Ω maximum end resistance
- 3600° effective electrical angle
- 3600° +10°/0 mechanical angle
- 2W power rating
- 1000VRMS dielectric strength for 1 minute
- 1000MΩ (at 500VDC) minimum insulation resistance
- ±50ppm/°C temperature coefficient of resistance
- -40°C to +85°C operating temperature range
- 5 million turns (at the reciprocation of 10 rotations) rotational life
Basic Construction
Additional Resource
发布日期: 2022-11-03
| 更新日期: 2023-04-05