Nisshinbo NC2600 Evaluation Boards

Nisshinbo Micro Devices NC2600 Evaluation Boards are based on the NC2600 Switching Regulators. The NC2600 are low-quiescent-current PWM/PFM step-down switching regulator ICs that offer synchronous rectification and are designed for small applications with limited board space. The Nisshinbo NC2600 is available in WLCSP-8-P11 and DFN2020-8-GT packages and is suitable for wearable and IoT devices that require miniaturization and long battery life.

Features

  • Powerful output current
  • Small PCB area
  • Automatic switching between PWM and VFM modes to maintain high efficiency

Applications

  • Digital cameras and notebook PCs
  • Portable battery-powered equipment
  • Portable communication devices such as mobile phones/smartphones

PCB Layout

Schematic - Nisshinbo NC2600 Evaluation Boards
发布日期: 2026-03-03 | 更新日期: 2026-03-18